LT3091HT7#PBF

Analog Devices
584-LT3091HT7#PBF
LT3091HT7#PBF

製造商:

說明:
LDO電壓穩壓器 36V, 1.5A Negative Linear Regulator with Programmable Current Limit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Through Hole
Adjustable
1.5 A
1 Output
Negative
- 36 V
- 1.5 V
85 dB
Adjustable
- 40 C
+ 150 C
360 mV
LT3091
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
壓差電壓 - 最大值: 525 mV
線路調整率: 2.5 uV/V
負載調整率: 1.2 mV
運作供電電流: 1.2 mA
輸出電壓范圍: 0 V to - 32 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
類型: Negative Linear Regulator
電壓調節精度: 1 %
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT3090與LT3091負電壓線性穩壓器

Linear Technology/Analog Devices LT3090 and LT3091 Negative Linear Regulators increase output current or spread heat on surface mounted boards. The LT3090 and LT3091 are designed with a precision current reference followed by a high performance rail-to-rail voltage buffer. The regulators are used in applications requiring precision output, high current with no heat sink, output adjustability to zero, and low dropout voltage. The device can also be configured as a 3-terminal floating regulator.
Learn More

負電壓線性穩壓器

Linear Technology/Analog Devices Negative Linear Regulators are a broad line of high performance low dropout linear regulators. The LDOs offer very low dropout, fast transient response, excellent line and load regulation. The devices have a wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A with negative outputs.
Learn More

LDO線性穩壓器

Linear Technology/Analog Devices LDO線性穩壓器包含一系列高效能低壓差線性穩壓器 (LDO),這些LDO具有超低壓差、快速瞬態回應、優異的線路與負載調節,還有寬廣的0.9V至80V輸入電壓範圍,正電壓、負電壓和多重輸出下的輸出電流介於100mA至10A。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LDO Plus

Analog Devices Inc. LDO Plus provide additional functionality and features beyond the basic linear regulator performance. LDO Plus offer functionality like voltage, current and temperature monitoring, and diagnostic information. Additional features for the Analog Devices LDO Plus include a programmable current limit, active output discharge, or the ability to control an upstream supply powering the LDO.