LT3088EST#PBF

Analog Devices
584-LT3088EST#PBF
LT3088EST#PBF

製造商:

說明:
LDO電壓穩壓器 800mA 1x Res Rugged Lin Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SOT-223-3
0 V to 34.5 V
800 mA
1 Output
Positive
1.2 V
36 V
90 dB
Adjustable
- 40 C
+ 125 C
1.35 V
LT3088
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: DC2279A
壓差電壓 - 最大值: 1.6 V
線路調整率: 0.001 mV/V
負載調整率: - 1.5 mV
運作供電電流: 400 uA
輸出電壓范圍: 0 V to 34.5 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 78
子類別: PMIC - Power Management ICs
類型: Current Source Reference
電壓調節精度: 1 %
每件重量: 401 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Extended Temperature (H&MP) Linear Regulators

Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures. 

LT308x Rugged Single Resistor Linear Regulators

Analog Devices Inc. LT308x single resistor rugged low dropout linear regulators (LDOs) are designed for rugged industrial applications. A key feature of the components is the extended safe operating area (SOA). The LDOs can be paralleled for higher output current or heat spreading. The devices withstand reverse input and reverse output-to-input voltages without reverse current flow. The LT308x precision 50μA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. These Analog Devices Inc. devices are stable with or without input and output capacitors. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.

LDO線性穩壓器

Linear Technology/Analog Devices LDO線性穩壓器包含一系列高效能低壓差線性穩壓器 (LDO),這些LDO具有超低壓差、快速瞬態回應、優異的線路與負載調節,還有寬廣的0.9V至80V輸入電壓範圍,正電壓、負電壓和多重輸出下的輸出電流介於100mA至10A。

負線性LDO穩壓器

Linear Technology/Analog Devices Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.
Learn More