LT3070IUFD-1#PBF

Analog Devices
584-LT3070IUFD-1#PBF
LT3070IUFD-1#PBF

製造商:

說明:
LDO電壓穩壓器 5A, L N, Progmable Out, 85mV Drop Lin Re

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
QFN-28
800 mV to 1.8 V
5 A
1 Output
Positive
950 mV
3 V
66 dB
Adjustable
- 40 C
+ 125 C
85 mV
LT3070
Tube
品牌: Analog Devices
組裝國家: TH
擴散國: TW
原產國: TH
壓差電壓 - 最大值: 150 mV
線路調整率: 1 mV
負載調整率: - 1.5 mV
輸出電壓范圍: 800 mV to 1.8 V
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 73
子類別: PMIC - Power Management ICs
公司名稱: UltraFast
類型: Linear
電壓調節精度: 1 %
每件重量: 54.380 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

負線性LDO穩壓器

Linear Technology/Analog Devices Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.