LT1999HMS8-10F#WPBF

Analog Devices
584-LT1999HMS810FWP
LT1999HMS8-10F#WPBF

製造商:

說明:
電流感應放大器 Hi V, Bi-dir C Sense Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流感應放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT1999
1 Channel
2 MHz
- 5 V to 80 V
120 dB
137.5 uA
500 uV
5.5 V
4.5 V
1.55 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Current Sense Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
每件重量: 687.250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LT1999 Bidirectional Current Sense Amplifier

Analog Devices LT1999 Bidirectional Current Sense Amplifier is designed to monitor bidirectional currents over a wide common-mode range. The device has three gain options (10V/V, 20V/V, and 50V/V). The LT1999 senses current via an external resistive shunt and generates an output voltage, indicating the sensed current's magnitude and direction. The output voltage is referenced halfway between the supply voltage and ground, or an external voltage can be used to set the reference level. With a 2MHz bandwidth and a common-mode input range of –5V to 80V, the LT1999 is suitable for monitoring currents in H-Bridge motor controls, switching power supplies, solenoid currents, and battery charge currents from full charge to depletion.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.