LT1997IMS-1#PBF

Analog Devices
584-LT1997IMS-1#PBF
LT1997IMS-1#PBF

製造商:

說明:
精密放大器 Precision, High Voltage Difference/Curre

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
650 kHz
750 mV/us
20 uV
15 nA
50 V
3.3 V
350 uA
30 mA
96 dB
22 nV/sqrt Hz
MSOP-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1997-1
Tube
3 dB帶寬: 300 kHz
放大器類型: Inverting, Non-Inverting
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益誤差: 0.002 %
Ios - 輸入偏移電流: 10 nA
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 124 dB
安定時間: 36 us
原廠包裝數量: 37
子類別: Amplifier ICs
Vcm - 共模電壓: 160 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1997寬電壓可選增益放大器

Analog Devices Inc. LT1997寬電壓可選增益放大器為可準確放大電壓的單晶片解決方案。LT1997結合精準的運算放大器和高匹配的電阻器,其出色的電阻器匹配可達到91 dB以上的共模拒斥比,適合做為差分放大器使用。