LT1920IS8#PBF

Analog Devices
584-LT1920IS8#PBF
LT1920IS8#PBF

製造商:

說明:
儀表放大器 1x Res Gain Progmable, Prec Instr Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 儀表放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT1920
1 Channel
1 MHz
1.2 V/us
140 dB
500 pA
30 uV
40 V
4.6 V
900 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
放大器類型: Single Resistor Gain Programmable Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: US
原產國: MY
en - 輸入電壓雜音密度: 7.5 nV/sqrt Hz
GBP - 增益帶寬產品: 800 kHz
In - 輸入雜訊電流密度: 124 fA
Ios - 輸入偏移電流: 300 pA
每通道的輸出電流: 27 mA
產品: Instrumentation Amplifiers
產品類型: Instrumentation Amplifiers
PSRR - 電源抑制比: 150 dB
關機: No Shutdown
原廠包裝數量: 100
子類別: Amplifier ICs
每件重量: 259 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.