LT1783CS6#TRMPBF

Analog Devices
584-LT1783CS6#TRMPBF
LT1783CS6#TRMPBF

製造商:

說明:
運算放大器 - 運放器 1.25MHz, Over-The-Top uP, R2R In & Out O

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
1 Channel
1.25 MHz
420 mV/us
400 uV
45 nA
18 V
2.2 V
210 uA
40 mA
100 dB
20 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
0 C
+ 70 C
LT1783
Reel
Cut Tape
MouseReel
放大器類型: Micropower
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益V/V: 1500 V/mV
In - 輸入雜訊電流密度: 0.14 pA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 7 uA
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 100 dB
原廠包裝數量: 500
子類別: Amplifier ICs
總諧波失真加噪音: 0.001 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.