LT1468AIDD-2#PBF

Analog Devices
584-LT1468AIDD-2#PBF
LT1468AIDD-2#PBF

製造商:

說明:
高速運算放大器 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 高速運算放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LT1468
1 Channel
200 MHz
30 V/us
110 dB
22 mA
3 nA
36 V
10 V
3.9 mA
SMD/SMT
DFN-8
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TH
en - 輸入電壓雜音密度: 5 nV/sqrt Hz
In - 輸入雜訊電流密度: 0.6 pA/sqrt Hz
產品類型: Op Amps - High Speed Operational Amplifiers
原廠包裝數量: 121
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LT1468 & LT1468-2 16-Bit Operational Amplifiers

Analog Devices Inc. LT1468 and LT1468-2 16-Bit Operational Amplifiers are precision high-speed Op Amps with 16-bit accuracy and 800ns to 900ns settling time (150μV, 10V step). This unique blend of precision and AC performance makes the T1468 and LT1468-2 ideal for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.