LT1076CT#30PBF

Analog Devices
584-LT1076CT#30PBF
LT1076CT#30PBF

製造商:

說明:
開關穩壓器 Buck Sw Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
REACH - SVHC:
Through Hole
TO-220-5
Buck
2.5 V to 50 V
1.6 A
1 Output
7.3 V
45 V
8.5 mA
100 kHz
0 C
+ 70 C
LT1076
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 7.3 V to 45 V
運作供電電流: 8.5 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
類型: Step Down Bipolar Switching Regulator
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.