HMC540SLP3ETR

Analog Devices
584-HMC540SLP3ETR
HMC540SLP3ETR

製造商:

說明:
衰減器 SOI 4Bit DAT - v3, ESD Improved, MiM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 衰減器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
QFN-16
15 dB
8 GHz
50 Ohms
4 bit
1 Channel
1 dB
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
插入損耗: 3 dB
最高工作溫度: + 105 C
最低頻率: 100 MHz
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V/5 V
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
額定功率: 23 dBm
產品類型: Attenuators
系列: HMC540S
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
技術: Si
類型: Digital Attenuator
每件重量: 20.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399999
ECCN:
EAR99

HMC540S Digital Step Attenuators

Analog Devices HMC540S features low-loss, highly accurate, fast-settling, IC digital attenuators operating from 0.1-8GHz. The HMC540S family uses off-chip AC ground capacitors for near DC operation. The design makes HMC540S attenuators well-suited for a wide range of RF and IF applications. These single, positive-control line-per-bit digital attenuators have bit values of 1 (LSB), 2, 4, and 8dB for a total attenuation of 15dB. The HMC540S attenuators maintain high accuracy at ±0.2dB typical step error. The IP3 offers a wide dynamic range and a rating of +56dBm. Four TTL/CMOS control inputs allow designers to select each attenuation state. Designed using an advanced silicon process, the HMC540S attenuators offer low power consumption, fast settling time, and high ESD robustness. The HMC540S attenuators can operate with a single +3.3-5V voltage supply. The 4-bit HMC540S family offers ~100nsec switching and 0.05dB in ~250nsec settling. HMC540S' robust 2kV ESD protection on signal inputs and outputs complies with the most stringent RF applications and assembly requirements. 

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。