HMC536LP2

Analog Devices
584-HMC536LP2
HMC536LP2

製造商:

說明:
RF 開關 IC 3W SPDT T/R Switch SMT, DC - 6 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開關 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
SPDT
0 Hz
6 GHz
1 dB
29 dB
- 40 C
+ 85 C
SMD/SMT
DFN-6
GaAs
HMC536
Cut Tape
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開關數: Dual
Pd - 功率消耗 : 860 mW
產品類型: RF Switch ICs
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
每件重量: 21.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.