EVAL-LTPA-KIT

Analog Devices
584-EVALLTPAKIT
EVAL-LTPA-KIT

製造商:

說明:
電源管理 IC 開發工具 LTPOWERANALYZER-KIT

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Power Supply
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
用於: Power Supply Design
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3B992.b.5.c

EVAL-LTPA-KIT Laboratory Tool

Analog Devices Inc. EVAL-LTPA-KIT Laboratory Tool or LTpowerAnalyzer kit is used to evaluate and characterize power supply designs. This tool can measure body response, transient response, and output impedance. The EVAL-LTPA-KIT tool combines with the capabilities of the ADALM2000 learning module to offer high portability. This tool consists of 1A, 10A, 50A, and 100A current probe variations for transient measurements. The EVAL-LTPA-KIT tool includes a base board, interposer boards, LT8642A demo board, and connector sockets. This LTpowerAnalyzer is ideal for laboratory instrumentation applications.