EVAL-ADG5248FEBZ

Analog Devices
584-EVAL-ADG5248FEBZ
EVAL-ADG5248FEBZ

製造商:

說明:
交換機IC開發工具 evaluation board i.c.

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switch
ADG5248F
Parallel
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Switch IC Development Tools
系列: ADG5248F
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG5248FEBZ Evaluation Board

Analog Devices Inc. EVAL-ADG5248FEBZ Evaluation Board is used to evaluate the ADG5248F, with an overvoltage protected 8:1 Multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins. It's protected against signals up to -55V and +55V in powered and unpowered states. The ADG5248F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user-defined digital logic supply voltage.