EVAL-AD5766ARDZ

Analog Devices
584-EVAL-AD5766ARDZ
EVAL-AD5766ARDZ

製造商:

說明:
數據轉換 IC 開發工具 evaluation board i.c.

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
DAC
AD5766
Bulk
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
產品類型: Data Conversion IC Development Tools
系列: AD5766
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5766ARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5766ARDZ Evaluation Board simplifies the evaluation of the AD5766, a 16-channel, 16-bit/12-bit voltage output Digital-to-Analog Converter (DAC). Analog Devices Inc. EVAL-AD5766ARDZ features an integrated power solution using the ADP5071 switching regulator, which generates a bipolar supply of +8V and -22V from a +3.3V input, supporting a DAC output range of -20V to +6V. Alternatively, a linear power supply can be connected via AVDD_SEL and AVSS_SEL for all output ranges. The board can be controlled through the onboard P6 connector or the EVAL-SDP-CK1Z (SDP-K1) platform, which connects to a Windows PC via USB and interfaces with the AD5766 using the ACE evaluation software.