AMP02EPZ

Analog Devices
584-AMP02EPZ
AMP02EPZ

製造商:

說明:
儀表放大器 8-PIN PRECISION INST AMPL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 儀表放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AMP02
1 Channel
1.2 MHz
6 V/us
115 dB
10 nA
20 uV
18 V
4.5 V
5 mA
- 55 C
+ 125 C
Through Hole
PDIP-8
Tube
品牌: Analog Devices
組裝國家: US
擴散國: Not Available
原產國: PH
增益V/V: 1 V/V to 10000 V/V
最大輸入電阻: 10 GOhms
產品: Instrumentation Amplifiers
產品類型: Instrumentation Amplifiers
PSRR - 電源抑制比: 125 dB
原廠包裝數量: 1
子類別: Amplifier ICs
Vcm - 共模電壓: 11 V
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.