ADV3224ACPZ

Analog Devices
584-ADV3224ACPZ
ADV3224ACPZ

製造商:

說明:
類比及數位交叉 IC 750 MHz, 16 8 Analog Crosspoint Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比及數位交叉 IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADV3224
Analog Crosspoint Switches
16 x 8
5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-72
Tray
帶寬: 1.2 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: ADV3224-EVALZ
最大雙電源電壓: +/- 5.5 V
最小雙電源電壓: +/- 4.5 V
濕度敏感: Yes
產品類型: Analog & Digital Crosspoint ICs
原廠包裝數量: 1
子類別: Communication & Networking ICs
供電類型: Dual
電源電壓 - 最大值: 5 V
電源電壓 - 最小值: 5 V
每件重量: 299 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Buffered Analog Crosspoint Switches

Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.