ADUM4223BRWZ-RL

Analog Devices
584-ADUM4223BRWZ-R
ADUM4223BRWZ-RL

製造商:

說明:
電氣隔離式閘極驅動器 5kV Isolated Prec Half-Bridge Driver, 4A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電氣隔離式閘極驅動器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADUM4223
SMD/SMT
SOIC-16
- 40 C
+ 125 C
2.77 W
12 ns
12 ns
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-ADUM4223AEBZ
濕度敏感: Yes
驅動器數: 2 Driver
輸出數: 2 Output
運作供電電流: 1.4 mA
輸出電流: 4 A
產品: Isolated Gate Drivers
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 3 V
技術: Si
類型: Half-Bridge
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All


ADuM3223/ADuM4223隔離型半橋驅動器

Analog Devices ADuM3223/ADuM4223精準隔離型半橋閘極驅動器是專為改善效能及符合應用的安全要求所設計,可使用在像是切換電源供應器、太陽能變頻器和馬達控制系統。只要使用ADuM3223/ADuM4223精準隔離型半橋閘極驅動器,設計人員便能在廣泛的正或負切換電壓下精準控制IGBT/MOSFET組態的切換特性。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.