ADUM320N0BRZ

Analog Devices
584-ADUM320N0BRZ
ADUM320N0BRZ

製造商:

說明:
數碼隔離器 IC, Robust Dual Iso 2:0

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數碼隔離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADUM320N
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
5.5 V
2.25 V
3.1 mA
10 ns
- 40 C
+ 125 C
Tube
品牌: Analog Devices
組裝國家: MY
擴散國: Not Available
原產國: MY
濕度敏感: Yes
Pd - 功率消耗 : 1.4 W
產品: Standard Digital Isolators
產品類型: Digital Isolators
脈寬失真: 6.6 ns, 10 ns
脈寬失真: 0.3 ns, 0.5 ns
關機: No Shutdown
原廠包裝數量: 98
子類別: Interface ICs
類型: iCoupler Isolator
零件號別名: ADUM320N0BRZ-RL7
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM320N/ADuM321N Dual Digital Isolators

Analog Devices Inc. ADuM320N/ADuM321N Dual Digital Isolators are dual-channel devices based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is hard at 3.0ns maximum. Data channels are independent and available in various configurations with a withstand voltage rating of 5.7kVRMS and 3.0kVRMS. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V, providing compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier. Two different fail-safe options are available by which the outputs transition to a predetermined state when the input power supply is not applied.