ADUM241D0BRWZ

Analog Devices
584-ADUM241D0BRWZ
ADUM241D0BRWZ

製造商:

說明:
數碼隔離器 IC,Robust Quad ISO 3:1 ch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數碼隔離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADuM241D
SMD/SMT
SOIC-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
1.7 V
11.4 mA
7.2 ns
- 40 C
+ 125 C
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
前項通道: 3 Channel
最長下降時間: 1 ms
最長上升時間: 1 ms
濕度敏感: Yes
產品類型: Digital Isolators
支持通訊協定: SPI
脈寬失真: 6.6 ns
脈寬失真: 500 ps
逆向通道: 1 Channel
關機: No Shutdown
原廠包裝數量: 47
子類別: Interface ICs
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.