ADUM142E1BRQZ

Analog Devices
584-ADUM142E1BRQZ
ADUM142E1BRQZ

製造商:

說明:
數碼隔離器 IC, Robust Quad ISO, 2:2 ch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數碼隔離器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADUM142E
SMD/SMT
QSOP-16
4 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
1.7 V
11 mA
15 ns
- 40 C
+ 125 C
Tube
品牌: Analog Devices
前項通道: 2 Channel
最長下降時間: 2.5 ns
最長上升時間: 2.5 ns
濕度敏感: Yes
產品類型: Digital Isolators
脈寬失真: 6.6 ns
脈寬失真: 0.5 ns
逆向通道: 2 Channel
關機: No Shutdown
原廠包裝數量: 98
子類別: Interface ICs
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

ADuM140D/E 4通道隔離器

Analog Devices ADuM140D/E 4通道隔離器採用iCoupler®技術,結合了高速CMOS和單片式空氣芯變壓器技術。ADuM140D/E隔離器最大延時為13ns,脈寬失真小於3ns,通道對通道緊密匹配達3ns。資料通道相互獨立,採用多種配置,額定耐受電壓3.75kVrms。這些隔離器任一側均可採用1.8V到5V電源電壓工作,與低壓系統相容,並且能夠跨越隔離柵實現電壓轉換功能。這款隔離器可以在沒有輸入邏輯轉換的時候保證直流準確。此裝置很適合通用多通道隔離、串行外設接口(SPI)/資料轉換隔離及工業現場匯流排隔離應用。

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.