ADUCM3027BCBZ-R7

Analog Devices
584-ADUCM3027BCBZ-R7
ADUCM3027BCBZ-R7

製造商:

說明:
ARM微控制器 - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash Memory

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: ARM微控制器 - MCU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADUCM3027
SMD/SMT
WLCSP-54
ARM Cortex M3
128 kB
32 bit
12 bit
26 MHz
36 I/O
64 kB
1.74 V
3.6 V
- 40 C
+ 85 C
Reel
類比電源電壓: 3 V
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART
ADC通道數目: 8 Channel
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1500
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

智慧型能量收集與低功耗FCI設計

Analog Devices Inc.智慧型能量收集與低功耗FCI設計有助於精簡配置,降低設計複雜度。領先業界的超低功耗效能,能使整個系統訊號鏈保持低耗電量。故障電路指示器 (FCI) 對能量收集、電源管理、處理器、AFE電路和通訊介面裝置來說極為重要。採用智慧型的能量收集與管理,以及超低耗電量,也是新設計不可或缺的要素。

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCM3027/ADuCM3029 Arm® Cortex®-M3 MCUs

Analog Devices ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADuCM3027/ADuCM3029 MCUs are based on a 32-bit RISC ARM Cortex-M3 processor capable of running up to 26MHz. The MCUs have up to 256KB of embedded flash memory with error correction code (ECC). The ADuCM3027/ADuCM3029 ARM Cortex-M3 MCUs also offer a collection of digital peripherals and an analog subsystem. The analog subsystem provides clocking, reset, and power management capabilities. To support low-dynamic and hibernate power management, the ADuCM3027/ADuCM3029 MCUs offer a range of power modes and features. These include dynamic and software controlled clock gating and power gating.
Learn More

ADuCM3027和ADuCM3029 ULP微控制器

Analog Devices Inc. ADuCM3027和ADuCM3029超低功耗 (ULP) 微控制器 (MCU) 是以32位元Arm® Cortex®-M3核心為基礎的MCU,只需簡單設定即可達到最適當的效能與功耗平衡,同時提供關鍵的安全性與可靠度功能。在由獨立產業聯盟嵌入式微處理器效能指標聯盟 (EEMBC) 所建立的ULPBench™認證中,這些高速MCU取得了245.5的高分。ADuCM3027和ADuCM3029兩者的差異僅在於快閃記憶體,分別為128K和256LK。