ADUC845BSZ62-5

Analog Devices
584-ADUC845BSZ62-5
ADUC845BSZ62-5

製造商:

說明:
8-位微控制器 - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 8-位微控制器 - MCU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
8052
62 kB
2.25 kB
MQFP-52
12.58 MHz
24 bit
34 I/O
4.75 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ADUC845
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C/SPI/UART
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 3 Timer
處理器系列: ADUC845
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1
子類別: Microcontrollers - MCU
每件重量: 496 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.