ADT7420UCPZ-RL7

Analog Devices
584-ADT7420UCPZ-R7
ADT7420UCPZ-RL7

製造商:

說明:
板上安裝溫度感測器 0.25 C Accurate, 16-Bit Digital I2C Temperature Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 板上安裝溫度感測器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Digital
+/- 0.25 C
- 40 C
+ 150 C
I2C
2.7 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: KR
擴散國: TW
原產國: KR
濕度敏感: Yes
運作供電電流: 210 uA
Pd - 功率消耗 : 700 uW
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: ADT7420
原廠包裝數量: 1500
子類別: Sensors
類型: Temperature Sensor
每件重量: 2.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

感測器解決方案

Analog Devices (ADI) 感測器解決方案包括MEMS加速度計、MEMS陀螺儀、MEMS慣性測量單元(IMU)、光學感測器、各向異性磁阻 (AMR) 感測器、溫度感測器及霍爾效應感測器。高性能分離式組件和隨插即用解決方案高效和可靠地滿足複雜的設計要求。

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADT7320/ADT7420 Digital Temperature Sensors

Analog Devices Inc. ADT7320/ADT7420 Digital Temperature Sensors are ±0.25°C accurate SPI/I²C digital temperature sensors that provide excellent performance over a -40°C to +150°C temperature range. The ADT7320/ADT7420 Digital Sensors include an internal band gap reference, a temperature sensor, and a 16-bit ADC to monitor and digitize the temperature to a resolution of 0.0078°C. Using the SPI/I2C serial interface, designers can change the default ADC resolution set at 13 bits (0.0625°C) to meet their application requirements. Operating at 3.3V, the ADT7320/ADT7420 sensors are guaranteed to operate over the 2.7V to 5.5V supply voltage range with a typical supply current of 210μA. The ADT7320/ADT7420 sensors include a shutdown mode that powers down the device and delivers a typical shutdown current of 2μA at 3.3V. The Analog Devices ADT7320/ADT7420's high accuracy makes the sensors ideal for instrumentation, industrial, and medical applications.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.