ADT7311WTRZ

Analog Devices
584-ADT7311WTRZ
ADT7311WTRZ

製造商:

說明:
板上安裝溫度感測器 Automotive, 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0
製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 板上安裝溫度感測器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 150 C
SOIC-8
SPI
2.7 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
AEC-Q100
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
運作供電電流: 250 uA
Pd - 功率消耗 : 700 uW
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: ADT7311
原廠包裝數量: 98
子類別: Sensors
類型: Temperature Sensor
每件重量: 45 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

ADT7311 Digital SPI Temperature Sensors

Analog Devices ADT7311 Digital SPI Temperature Sensors are high accuracy digital temperature sensors in a narrow 8-lead SOIC package. The ADT7311 includes a bandgap temperature reference and a 16-bit ADC to monitor and digitize the temperature to a 0.0078°C resolution. A serial interface allows the designer to program the ADC resolution. The ADT7311 Digital SPI Temperature Sensors are guaranteed to operate over supply voltages of 2.7V to 5.5V. Operating at 3.3V, ADT7311’s average supply current is typically 210μA. The shutdown mode offers a 2μA (typical) shutdown current. Qualified for automotive applications, the ADT7311 sensor is rated for operation in the -40°C to +150°C temperature range. 

感測器解決方案

Analog Devices (ADI) 感測器解決方案包括MEMS加速度計、MEMS陀螺儀、MEMS慣性測量單元(IMU)、光學感測器、各向異性磁阻 (AMR) 感測器、溫度感測器及霍爾效應感測器。高性能分離式組件和隨插即用解決方案高效和可靠地滿足複雜的設計要求。