ADSP-SC835KBPZ10

Analog Devices
584-ADSP-SC835KBPZ10
ADSP-SC835KBPZ10

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 1GHz SHARC-FX DSP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位訊號處理器及控制器 - DSP、DSC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Processor
SHARC-FX
2 GHz
BGA-400
64 kB
32 kB
256 kB
ADSP-SC835
SMD/SMT
0 C
+ 125 C
Tray
品牌: Analog Devices
組裝國家: TW
擴散國: Not Available
原產國: KR
指示類型: Fixed/Floating Point
L2快取指令/資料記憶體 : 2 MB
濕度敏感: Yes
輸入/輸出數: 80 I/O
定時器/計數器數目: 16 Timer
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 90
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 3.47 V
電源電壓 - 最小值: 1.71 V
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A992.C

ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs

Analog Devices ADSP-2183x/-SC83x High-Performance SHARC®-FX Digital Signal Processors (DSPs) are members of the SHARC-FX family of products. The SHARC-FX core utilizes a single-instruction, multiple-data (SIMD) vector floating-point architecture and can issue up to four instructions per cycle in most combinations. The SHARCFX core inside the ADSP-2183x/ADSP-SC83x processors offers processing speeds of up to 1GHz coupled with up to 2MB of L2 memory for low-latency applications. For applications seeking enhanced connectivity options such as Ethernet, the ADSPSC834/SC835 includes an Arm® Cortex®-M33 in addition to the SHARC-FX core. All members of the SHARC-FX family have onboard IIR and FIR accelerators as well as an efficient auto-vectorizing compiler for C/C++ programming. 

SHARC®處理器

Analog Devices SHARC®處理器擁有出色的核心與記憶體效能,以及優異的I/O處理量,主導了整個浮點DSP市場。這些處理器採用超級哈佛架構,擁有優異的I/O處理量能力,可在出色的核心與記憶體效能之間求取平衡。SHARC處理器整合大容量的記憶體陣列和應用專屬周邊,專為簡化產品開發及縮短上市時間所設計。這些處理器可用於汽車、製程控制和馬達控制等應用。