ADSP-BF536BBCZ-3A

Analog Devices
584-ADSPBF536BBCZ-3A
ADSP-BF536BBCZ-3A

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 300MHz, BLACKFIN PROCESSOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位訊號處理器及控制器 - DSP、DSC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
DSPs
Blackfin
1 Core
300 MHz
BGA-182
100 kB
32 kB
16 kB
2 x 32 kB
1.2 V
ADSP-BF536
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據匯流排寬度: 16 bit
輸入/輸出電壓: 2.5 V/3.3 V
濕度敏感: Yes
輸入/輸出數: 48 I/O
定時器/計數器數目: 9 Timer
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
每件重量: 320 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.