ADSP-21369KSWZ-5A

Analog Devices
584-ADSP21369KSWZ-5A
ADSP-21369KSWZ-5A

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 366MHz Shared Memory,S/PDIF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數位訊號處理器及控制器 - DSP、DSC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
DSPs
SHARC
400 MHz
256 kB
1.25 V to 1.35 V
ADSP-21369
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
數據記憶體大小: 6 MB
開發套件: ADZS-21369-EZLITE
濕度敏感: Yes
輸入/輸出數: 16 I/O
定時器/計數器數目: 3 Timer
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 1.35 V
電源電壓 - 最小值: 1.25 V
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

SHARC®處理器

Analog Devices SHARC®處理器擁有出色的核心與記憶體效能,以及優異的I/O處理量,主導了整個浮點DSP市場。這些處理器採用超級哈佛架構,擁有優異的I/O處理量能力,可在出色的核心與記憶體效能之間求取平衡。SHARC處理器整合大容量的記憶體陣列和應用專屬周邊,專為簡化產品開發及縮短上市時間所設計。這些處理器可用於汽車、製程控制和馬達控制等應用。