ADR525BKSZ-REEL7

Analog Devices
584-ADR525BKSZ-R7
ADR525BKSZ-REEL7

製造商:

說明:
電壓參考 2.5V Shunt Reference

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電壓參考
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SC-70-3
Shunt Precision References
2.5 V
0.2 %
40 PPM / C
10 mA
- 40 C
+ 85 C
ADR525
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
運作供電電流: 50 uA
產品類型: Voltage References
分路電流 - 最小值: 60 uA
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 6.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

智慧型能量收集與低功耗FCI設計

Analog Devices Inc.智慧型能量收集與低功耗FCI設計有助於精簡配置,降低設計複雜度。領先業界的超低功耗效能,能使整個系統訊號鏈保持低耗電量。故障電路指示器 (FCI) 對能量收集、電源管理、處理器、AFE電路和通訊介面裝置來說極為重要。採用智慧型的能量收集與管理,以及超低耗電量,也是新設計不可或缺的要素。