ADR4530ARZ

Analog Devices
584-ADR4530ARZ
ADR4530ARZ

製造商:

說明:
電壓參考 3.0V Ultra Low Noise Voltage REF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電壓參考
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
3 V
0.04 %
4 PPM / C
15 V
10 mA
- 40 C
+ 125 C
ADR4530
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
運作供電電流: 950 uA
產品類型: Voltage References
原廠包裝數量: 98
子類別: PMIC - Power Management ICs
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADR45xx電壓參考

Analog Devices Inc. ADR45xx電壓參考是一款高精度、低功耗電壓參考。該系列的最大初始誤差為±0.02%,具有出色的溫度穩定性和低輸出雜訊。ADR45xx電壓參考使用新的內核拓撲結構來提高精度,同時提供業界領先的溫度穩定性和雜訊性能。該款電壓參考具有低熱致輸出電壓遲滯和低長期輸出電壓漂移,因此可提高壽命和溫度範圍內的系統精度。ADR45xx系列的最大工作電流為950μA,非常適合用於便擕式設備。ADR45xx電壓參考的擴展工業溫度範圍為-40°C至+125°C,可提供較寬的輸出電壓範圍。

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.