ADPD1080WBCPZR7

Analog Devices
584-ADPD1080WBCPZR7
ADPD1080WBCPZR7

製造商:

說明:
模擬前端 - AFE Optical AFE for Health Monitoring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Photometric Front End
14 bit
4 Channel
I2C
1.9 V
1.7 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-28
AEC-Q100
Reel
類比電源電壓: 1.8 V
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數位電源電壓: 1.8 V
輸入電壓: 1.8 V
濕度敏感: Yes
轉換器數: 1 Converter
產品: Analog Front End - AFEs
產品類型: Analog Front End - AFE
參考類型: Internal
原廠包裝數量: 1500
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADPD1080 & ADPD1081 Photometric AFEs

Analog Devices Inc. ADPD1080 and ADPD1081 Photometric AFEs feature an integrated 14-bit analog-to-digital (ADC) and a 20-bit burst accumulator which works with flexible LED drivers. The AFEs are designed to stimulate a LED and measure the optical return signal. These AFEs provide a flexible 0.122Hz to 2700Hz sampling frequency range. The 20-bit burst accumulator delivers 20 bits per sample period.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.