ADP5320BCBZ-1-R7

Analog Devices
584-ADP5320BCBZ-1-R7
ADP5320BCBZ-1-R7

製造商:

說明:
功率管理專用 - PMIC ULP PMU for Portable SP02 & ECG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 功率管理專用 - PMIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Multi-Channel PMIC
SMD/SMT
WLCSP-42
50 mA, 150 mA
5.5 V
1 V
2.8 V
- 10 C
+ 70 C
5.1 uA
Reel
Cut Tape
MouseReel
應用: Battery-Powered Devices, Disposable Sensor Devices, IoT, Wearable Medical Applications
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓范圍: 1 V to 5.5 V
輸出電壓范圍: 1.2 V to 2.8 V
產品: Wearable Power Management Units
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADP5320電源管理單元(PMU)

Analog Devices Inc. ADP5320電源管理單元(PMU)旨在滿足可穿戴裝置應用的嚴苛效能和電路板空間要求。該PMU結合了9個數位可調穩壓器、電量計、12位類比數位轉換器(ADC)、2KB一次性可程式(OTP)記憶體和防假冒邏輯裝置,採用42球封裝。這些穩壓器包括:2個降壓-升壓穩壓器、1個降壓穩壓器、5個低壓差(LDO)穩壓器和1個低輸入LDO。ADP5320具有1.8V至5.5V輸入電源電壓範圍,使該裝置可與多種電池輸入配合使用。PMU具有電源良好監控器、看門狗電源硬復位以及具有中斷警告功能的I2C介面。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.