ADP1765ACPZ0.95-R7

Analog Devices
584-ADP1765ACPZ095R7
ADP1765ACPZ0.95-R7

製造商:

說明:
LDO電壓穩壓器 COM/I&I require low noise LDO w/ 5A rati

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
LFCSP-16
950 mV
5 A
1 Output
1.1 V
1.98 V
33 dB
Fixed
- 40 C
+ 125 C
59 mV
ADP1765
Reel
品牌: Analog Devices
開發套件: ADP1765-1.0-EVALZ
壓差電壓 - 最大值: 95 mV
線路調整率: 0.1 %/V
負載調整率: 0.12 %/A
運作供電電流: 12 mA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
類型: CMOS Linear Regulator
電壓調節精度: 1.5 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADP1765 Low Noise, CMOS Linear Regulators

Analog Devices Inc. ADP1765 Regulators are low noise, low dropout (LDO) CMOS linear regulators. ADP1765 Regulators operate from a single input supply with an input voltage as low as 1.10V. The regulators do not require an external bias supply to increase efficiency and deliver up to a 5A output current. The small package size and low 59mV dropout voltage at a 5A load allow the ADP1765 to operate in a minimal PCB area without compromising performance. Optimized for stable operation with small 22μF ceramic output capacitors, the ADP1765 Regulators achieve optimal transient performance. Analog Devices ADP1765 Regulators have an ultra-low 2μVrms noise rating and ±1.5% fixed output voltage accuracy over line, load, and temperature. Thermal overload and short-circuit protection circuits prevent damage in adverse conditions.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP176x CMOS Linear Regulators

Analog Devices ADP176 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP176 regulators operate from a single input supply voltage as low as 1.10V and offer up to 5A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP176's low dropout voltage enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP176 delivers optimal transient performance even with minimal board space. The ADP176 Regulators are housed in a small 16-lead LFCSP package to provide a small footprint solution to meet the requirements of a wide range of applications.