ADP160ACBZ-2.5-R7

Analog Devices
584-ADP160ACBZ-2.5R7
ADP160ACBZ-2.5-R7

製造商:

說明:
線性電壓穩壓器 150mA LDO 2.5Vout w/ QOD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 線性電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADP160
SMD/SMT
WLCSP-4
1 Output
Positive
2.5 V
150 mA
Fixed
2.2 V
5.5 V
- 40 C
+ 125 C
860 nA
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: ADP160UJZ-REDYKIT
線路調整率: 0.1 %/V
負載調整率: 0.004 %/mA
產品類型: Linear Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 68.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.