ADP151WAUJZ-1.8-R7

Analog Devices
584-P151WAUJZ-1.8-R7
ADP151WAUJZ-1.8-R7

製造商:

說明:
LDO電壓穩壓器 Ultra-Low Noise 200mA LDO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
TSOT-5
1.8 V
200 mA
1 Output
Positive
265 uA
2.2 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
150 mV
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
壓差電壓 - 最大值: 230 mV
線路調整率: 0.05 %/V
負載調整率: 0.012 %/mA
運作供電電流: 350 uA
輸出電壓范圍: 1.1 V to 3.3 V
產品: CMOS Linear Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: CMOS Linear Regulator
電壓調節精度: 1.5 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADP151超低雜訊線性穩壓器

Analog Devices ADP151線性穩壓器具備超低雜訊、低壓差 (LDO) 特性,作業電壓介於2.2V至5.5V。ADP151具備140 mV低壓差電壓和200 mA負載,不僅提升了效率,裝置可作業的輸入電壓範圍也更廣。ADP151不僅具備超低雜訊效能,同時也維持了PSRR或線路和負載的瞬態效能。ADP151穩壓器採用創新的電路拓撲,可實現9 μV超低雜訊效能,無需額外使用雜訊旁路電容器。採用此電路拓撲的ADP150穩壓器,非常適合對雜訊敏感的類比和射頻應用。ADP151穩壓器於200 mA負載下,靜態電流低至265 μA,適用於以電池供電的可攜式設備。此外,ADP151穩壓器的EN輸入端也包含一個內部下拉電阻器。ADP151穩壓器專為微型1 μF ± 30%陶瓷輸入和輸出電容器設計,可維持穩定運作,滿足高效能、空間有限的應用要求。ADP151穩壓器非常適合用於手機、數位相機和音訊裝置、可攜式及電池供電設備、後端DC-DC穩壓、可攜式醫療裝置,以及射頻、VCO和PLL電源供應器。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.