ADP1053ACPZ-RL

Analog Devices
584-ADP1053ACPZ-R
ADP1053ACPZ-RL

製造商:

說明:
開關控制器 40l ld LFCSP 6x6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關控制器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Buck
1 Output
50 kHz to 625 kHz
2.5 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-40
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
開發套件: ADP1053DC-EVALZ
下降時間: 2.5 ns
絕緣: Isolated, Non-Isolated
濕度敏感: Yes
運作供電電流: 30 mA
工作電源電壓: 3.3 V
產品: Power Supply Controllers
產品類型: Switching Controllers
上升時間: 4.5 ns
系列: ADP1053
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

數位電源系統管理

Analog Devices Inc.數位電源系統管理(PSM)裝置可幫助設計人員在原型設計、部署和現場操作過程中簡化並加快電源系統特性、優化和資料探勘。藉助PSM裝置,設計人員可以將基於PMBus/SMBus/I2C介面的數位控制、遙測和黑盒故障記錄功能添加到類比直流-直流電源轉換器。

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.