ADM3070EARZ-REEL7

Analog Devices
584-ADM3070EARZ-R7
ADM3070EARZ-REEL7

製造商:

說明:
RS-422/RS-485介面IC 3V 15kV ESD RS-485 FD 115Kbps w/FS,EN IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-422/RS-485介面IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADM3070E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
靜電放電保護: 15 kV
運作供電電流: 1.5 mA
工作電源電壓: 3.3 V
輸出類型: 3-State
產品: RS-422/RS-485 Receivers
產品類型: RS-422/RS-485 Interface IC
關機: Shutdown
原廠包裝數量: 1000
子類別: Interface ICs
每件重量: 338 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Bourns RS-485 Transceiver Protection Solutions

ADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.