ADM3067EBRZ

Analog Devices
584-ADM3067EBRZ
ADM3067EBRZ

製造商:

說明:
RS-485介面IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RS-485介面IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
SOIC-14
ADM3067E
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
107 mA
- 40 C
+ 125 C
12 kV
Tube
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: EVAL-ADM3067EEBZ
輸入電壓: 3 V to 5.5 V
工作電源電壓: 3 V to 5.5 V
輸出電流: 250 mA
輸出電壓: 2.1 V
產品: RS-485 Transceivers
產品類型: RS-485 Interface IC
傳播延遲時間: 9 ns
關機: Shutdown
原廠包裝數量: 56
子類別: Interface ICs
每件重量: 1.075 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADM3067 RS-485 Transceivers

Analog Devices ADM3067 RS-485 Transceivers offer ±12kV IEC ESD protection and are designed for up to 50Mbps high-speed bidirectional data communication on multipoint bus transmission lines. The ADM3067 RS-485 transceivers facilitate full hot-swap support for glitch-free power function. These RS-485 transceivers are TIA/EIA RS-485 compliant over the full supply range with up to 125°C extended operating temperature range.