ADM1069ASTZ-REEL7

Analog Devices
584-ADM1069ASTZ-R7
ADM1069ASTZ-REEL7

製造商:

說明:
監控電路 Super Sequencer with Margining Control

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 監控電路
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Voltage Supervisory
SMD/SMT
LQFP-32
573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V, 6 V to 14.4 V
8 Input
Open Collector / Drain & Push-Pull
Manual Reset
Watchdog
No Backup
14.4 V
- 40 C
+ 85 C
ADM1069
Reel
Cut Tape
MouseReel
品牌: Analog Devices
芯片啟動信號: Chip Enable
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
運作供電電流: 4.2 mA
超壓閾值: 800 mV, 1.75 V, 3.5 V, 8.4 V
產品類型: Supervisory Circuits
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.7 V, 3 V
欠壓閾值: 573 mV, 1.25 V, 2.5 V, 6 V
每件重量: 774 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.