ADIS16477-3BMLZ

Analog Devices
584-ADIS16477-3BMLZ
ADIS16477-3BMLZ

製造商:

說明:
IMU - 慣性測量組件 6 DOF Prec IMU, 40g (2000 DPS DNR)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: IMU - 慣性測量組件
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
BGA-44
6-axis
SPI
Digital
40 g
32 bit
655360 deg/s/LSB, 52428800 LSB/g
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Tray
ADIS16477
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: IMUs - Inertial Measurement Units
範圍: +/- 2000 deg/s
感應軸: X, Y, Z
原廠包裝數量: 112
子類別: Sensors
每件重量: 50.002 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994

ADIS1647x Precision Mini Industrial IMUs

Analog Devices ADIS1647x Precision Mini Industrial IMUs provide a simple method of integrating a complete inertial system into industrial and Internet of Moving Things applications. The ADIS1647x Mini Industrial IMUs offer six-degree-of-freedom sensing using triple-axis accelerometers and gyroscopes housed in a small, standard surface-mount assembly package. Each of the ADIS1647x inertial sensors incorporates industry-leading iMEMS® technology and signal conditioning to optimize dynamic performance. Developed to meet the navigation- and safety-related demands of the Industrial "Internet of Moving Things", the ADIS1647x sensors are 100% tested and factory calibrated for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas for accurate sensor measurements. Implementing the ADIS1647x Precision Mini Industrial IMUs enable industrial systems to deliver highly precise navigation, guidance, and/or instrument stabilization regardless of wind, turbulence, vibration, temperature, and other environmental disturbances. ADIS1647x’s SPI and register structure provide a simple interface for data collection and configuration control.