ADGS1408BCPZ-RL7

Analog Devices
584-ADGS1408BCPZ-RL7
ADGS1408BCPZ-RL7

製造商:

說明:
多路器開關IC SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, 8:1 Muxes

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多路器開關IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADGS1408
Multiplexers
SMD/SMT
LFCSP-24
1 Channel
1 x 8:1
5 V
20 V
+/- 4.5 V
+/- 16.5 V
11.7 Ohms
325 ns
240 ns
- 40 C
+ 125 C
Reel
帶寬: 36 MHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
開發套件: EVAL-ADGS1408SDZ
雙電源電壓: +/- 15 V
關斷隔離 - 標準值: - 64 dB
工作電源電壓: 12 V
產品類型: Multiplexer Switch ICs
原廠包裝數量: 1500
子類別: Switch ICs
電源電流 - 最大值: 304.9 mA
供電類型: Single Supply, Dual Supply
轉換電壓 - 最大值: 12 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADGS14x SPI介面開關

Analog Devices Inc. ADGS14x SPI介面開關包含序列控制、高電壓、iCMOS,和四通道SPST開關。ADGS14x的序列周邊介面 (SPI) 可控制開關。SPI介面具備強大的錯誤偵測功能,包括循環冗餘檢查 (CRC) 錯誤偵測、無效的讀/寫位址偵測,以及SCLK計數錯誤偵測。  

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.