ADG3304SRUZ-EP-RL7

Analog Devices
584-ADG3304SRUZEPRL7
ADG3304SRUZ-EP-RL7

製造商:

說明:
翻譯 - 電壓等級 1.2 V - 5.5 V, 4-channel BI-DIR TRANS IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 翻譯 - 電壓等級
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Level Translator
50 Mb/s
TSSOP-14
5.5 V
1.15 V
ADG3304
6 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices
通道數: 4 Channel
運作供電電流: 170 nA
產品類型: Translation - Voltage Levels
原廠包裝數量: 1000
子類別: Logic ICs
每件重量: 57 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADG3304 Bidirectional Logic-Level Translators

Analog Devices Inc. ADG3304 Logic-Level Translators include four bidirectional channels and are fully guaranteed over the 1.15V to 5.5V supply range. ADG3304's internal architecture enables the devices to perform bidirectional logic-level translation without requiring an additional signal to set the direction in which the translation takes place. The enable pin offers a three-state operation on the A-side and the Y-side pins. Both sides of the device operate in a high impedance state when the EN pin is pulled low.

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.