ADG1206YRUZ-REEL7

Analog Devices
584-ADG1206YRUZ-R7
ADG1206YRUZ-REEL7

製造商:

說明:
多路器開關IC Low Cap 15V16:1 iCMOS Mux

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 多路器開關IC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADG1206
Multiplexers
SMD/SMT
TSSOP-28
16 Channel
1 x 16:1
10.8 V
13.2 V
+/- 13.5 V
+/- 16.5 V
200 Ohms
95 ns
100 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
帶寬: 280 MHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
關斷隔離 - 標準值: - 85 dB
工作電源電壓: 12 V
Pd - 功率消耗 : 6.3 mW
產品類型: Multiplexer Switch ICs
原廠包裝數量: 1000
子類別: Switch ICs
每件重量: 403 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.