ADEMA124ACPZ-RL

Analog Devices
584-ADEMA124ACPZ-RL
ADEMA124ACPZ-RL

製造商:

說明:
類比數位轉換器 - ADC 4Ch ADC for use in Energy Measurement

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADEMA124
SMD/SMT
LFCSP-32
24 bit
4 Channel
SPI
32 S/s
Differential
Sigma-Delta
97 dBFS
- 40 C
+ 125 C
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
增益誤差: 0.1 %
濕度敏感: Yes
轉換器數: 4 Converter
產品: Analog to Digital Converter
產品類型: ADCs - Analog to Digital Converters
參考類型: External, Internal
基準電壓: 1.25 V
SFDR - 無雜波動態範圍 : 100 dBFS
關機: No Shutdown
SINAD - 訊號對雜訊和失真比率: 95 dBFS
原廠包裝數量: 5000
子類別: Data Converter ICs
THD - 總諧波失真: - 98 dBFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390030
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs

Analog Devices Inc. ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs are 4-channel and 7-channel, respectively, simultaneously sampling analog-to-digital converters (ADCs) designed for polyphase and split-phase energy metering applications. These devices are compatible with voltage dividers, shunts, and isolated current sensors such as current transformers and Rogowski coils. Each ADC channel includes independent hardware and DSP filters that enable gain, phase, and offset compensation. Additionally, the converters feature specialized DSP capabilities, including an integrator and second-order high-pass filter, which simplify Rogowski sensor implementations. Preloaded DSP filter coefficients for common use cases are provided and can be customized to meet specific requirements.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。