ADAQ7767-1BBCZ

Analog Devices
584-ADAQ7767-1BBCZ
ADAQ7767-1BBCZ

製造商:

說明:
數據採集ADC/DAC - 專用 Flexible Resistive Input, 24-Bit, 1MSPS, Alias-Free ?Module DAQ Solution

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據採集ADC/DAC - 專用
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADAQ7767-1
SMD/SMT
BGA-84
Data Acquisition Modules
Flexible-Resistive Anti-Alias Micro Module DAQ Solution
24 bit
1 Channel
5.1 V
5.5 V
- 40 C
+ 105 C
Tray
建筑學: SAR
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
開發套件: EV-ADAQ7767-1FMC1Z
增益誤差: 0.01 %
接口類型: SPI
最高時鐘頻率: 16.384 MHz
濕度敏感: Yes
Pd - 功率消耗 : 117 mW
產品類型: Data Acquisition ADCs/DACs - Specialized
基準電壓: 4.096 V
取樣率: 1 MS/s
關機: Shutdown
SNR - 訊雜比: 106 dB
原廠包裝數量: 1
子類別: Data Converter ICs
公司名稱: µModule
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ7767-1 μModule DAQ Solution

Analog Devices ADAQ7767-1 μModule DAQ Solution is a 24-bit precision data acquisition (DAQ) μModule® system that combines signal conditioning, conversion, and processing blocks into a single system in package (SiP) configuration. The ADAQ7767-1 allows the rapid development of highly compact, high-performance precision DAQ systems.