ADA4930-1SCPZ-EPR2

Analog Devices
584-ADA49301SCPZEPR2
ADA4930-1SCPZ-EPR2

製造商:

說明:
微分放大器 UltraLow Dist Low Vltg ADC Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 微分放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADA4930-1
1 Channel
1.35 GHz
3400 V/us
- 82 dB
30 mA
- 16 uA
3.1 mV
5.25 V
3 V
34 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
品牌: Analog Devices
組裝國家: Not Available
擴散國: US
原產國: KR
增益V/V: 1 V/V
最大輸入電阻: 150 kOhms
濕度敏感: Yes
產品: Differential Amplifiers
產品類型: Differential Amplifiers
PSRR - 電源抑制比: 70 dB
安定時間: 6.3 ns
原廠包裝數量: 250
子類別: Amplifier ICs
每件重量: 20.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.