ADA4897-1ARZ

Analog Devices
584-ADA4897-1ARZ
ADA4897-1ARZ

製造商:

說明:
高速運算放大器 Low Noise Low Power R/R Op Amp Single

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 高速運算放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADA4897-1
1 Channel
90 MHz
120 V/us
110 dB
- 120 dB
80 mA
4 uA
28 uV
10 V
3 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
放大器類型: Voltage Feedback
品牌: Analog Devices
組裝國家: TW
擴散國: US
原產國: TW
en - 輸入電壓雜音密度: 1 nV/sqrt Hz
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - High Speed Operational Amplifiers
PSRR - 電源抑制比: - 125 dB
關機: No Shutdown
原廠包裝數量: 98
子類別: Amplifier ICs
拓撲學: Voltage Feedback
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

ADA489x Rail-to-Rail Output Amplifiers

Analog Devices Inc. ADA489x Rail-to-Rail Output Amplifiers are unity-gain stable, 1nV/√Hz high-speed, low-noise voltage feedback amplifiers with a quiescent current of 3mA. Developed using Analog Devices’ proprietary next-generation SiGe bipolar process and innovative architecture, the ADA489x Amplifiers provide high-performance operation.