ADA4665-2ARZ

Analog Devices
584-ADA4665-2ARZ
ADA4665-2ARZ

製造商:

說明:
精密放大器 2.7V-16V Dual RR CMOS (non-precision)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
1.2 MHz
1 V/us
1 mV
1 pA
16 V, +/- 8 V
5 V, +/- 2.5 V
580 uA
30 mA
75 dB
32 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4665-2
Tube
放大器類型: Operational
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
In - 輸入雜訊電流密度: 0.05 pA/sqrt Hz
輸入類型: Rail-to-Rail
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 95 dB
原廠包裝數量: 98
子類別: Amplifier ICs
技術: CMOS
電壓增益dB: 100 dB
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

ADA466x Precision CMOS Operational Amplifiers

Analog Devices Inc. ADA466x CMOS Operational Amplifiers are dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth, and wide operating supply voltage range applications. The ADA466x performance is guaranteed at 3.0V, 10V, and 18V power supply voltages. It is an excellent selection for applications that use single-ended supplies of 3.3V, 5V, 10V, 12V and 15V, and dual supplies of ±2.5V, ±3.3V, and ±5V. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.