ADA4084-2ACPZ-RL

Analog Devices
584-ADA4084-2ACPZ-R
ADA4084-2ACPZ-RL

製造商:

說明:
運算放大器 - 運放器 30V RRIO LowPwr Dual OpAmp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
15.9 MHz
4.6 V/us
200 uV
300 nA
18 V, +/- 15 V
3 V, +/- 1.5 V
595 uA
30 mA
80 dB
3.9 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4084-2
Reel
3 dB帶寬: 13.9 MHz
放大器類型: Low Power Amplifier
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 5 nA
最大雙電源電壓: +/- 15 V
最小雙電源電壓: +/- 1.5 V
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 120 dB
原廠包裝數量: 5000
子類別: Amplifier ICs
Vcm - 共模電壓: 1.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

ADA4084-1/-2/-4 Low Power Operational Amplifiers

Analog Devices ADA4084 product line is comprised of ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad), 30V 10MHz bandwidth amplifiers with rail-to-rail inputs and outputs. Guaranteed to operate from +3V to +30V, ADA4084-1/-2/-4 are well-suited for single-supply applications requiring both AC and precision DC performance. With a combination of wide bandwidth, low noise, and precision, ADA4084-1/-2/-4 amplifiers are useful in a wide variety of applications including filters and instrumentation.

Analog Devices Inc. 精確訊號調節

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Analog Devices ADA4084-2 30V Dual Op Amp - INACTIVE

Analog Devices ADA4084-2 30V Dual Operational Amplifier is a 10MHz device featuring rail-to-rail inputs and outputs. This ADI op amp is guaranteed to operate from 3V to 30V (or ±1.5V to ±15V). ADA4084-2 amplifier is ideal for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes ADA4084-2 useful in a wide variety of applications, including filters and instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.