AD9865BCPZ

Analog Devices
584-AD9865BCPZ
AD9865BCPZ

製造商:

說明:
模擬前端 - AFE 10B MxFe Converter for Broadband

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 模擬前端 - AFE
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD9865
10 bit
80 MS/s
1 Channel
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Tray
建筑學: Pipeline
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
輸入類型: Differential
濕度敏感: Yes
Pd - 功率消耗 : 475 mW
產品類型: Analog Front End - AFE
參考類型: Internal
SNR - 訊雜比: 59 dB
原廠包裝數量: 1
子類別: Data Converter ICs
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.