AD9635BCPZRL7-80

Analog Devices
584-AD9635BCPZR7-80
AD9635BCPZRL7-80

製造商:

說明:
類比數位轉換器 - ADC 12 Bit 80 MSPS Dual ADCw/serial LVDS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
供貨情況:
價格:
最小值:
0

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 類比數位轉換器 - ADC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AD9635
SMD/SMT
LFCSP-32
12 bit
2 Channel
Serial
80 MS/s
Differential
Pipeline
71.8 dB
- 40 C
+ 85 C
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
開發套件: AD9635-125EBZ
DNL - 差分非線性度: - 0.2 LSB to + 0.4 LSB
增益誤差: - 4 % FSR to + 2.1 % FSR
INL - 積分非線性度: 0.7 LSB
濕度敏感: Yes
轉換器數: 2 Converter
輸出類型: LVDS
產品類型: ADCs - Analog to Digital Converters
參考類型: Internal
原廠包裝數量: 1500
子類別: Data Converter ICs
電源電壓 - 最大值: 1.8 V
電源電壓 - 最小值: 1.8 V
類型: S/H ADC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

類比轉數位轉換器(ADC、A/D)

Analog Devices Inc.類比轉數位轉換器(ADC、A/D)可轉換類比電子訊號,以供資料處理之用。Analog Devices供應廣泛的A/D轉換器產品組合,擁有符合效能、功率、成本和大小等需求的產品。

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.